RNC50K2611FPRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $21.25718
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $25.18517
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $25.18517
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $79.07930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $92.90130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $19.83437
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $22.43047
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $92.90130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $56.53930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $66.46340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $66.46340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $40.28860
Datasheet

Upgrade


Vishay Dale
In Stock: 93
Unit Price: $64.79000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $47.43070
Datasheet
2.61 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K2611FPRE6

DigiKey Part Number
RNC50K2611FPRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50K2611FPRE6
Description
RES 2.61K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K2611FPRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50K2611FSB14Vishay Dale0RNC50K2611FSB14-ND$21.25718Direct
RNC50K2611FSBSLVishay Dale0RNC50K2611FSBSL-ND$25.18517Direct
RNC50K2611FSRSLVishay Dale0RNC50K2611FSRSL-ND$25.18517Direct
RNC50H2611BSB14Vishay Dale0RNC50H2611BSB14-ND$79.07930Upgrade
RNC50H2611BSBSLVishay Dale0RNC50H2611BSBSL-ND$92.90130Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.25718$21,257.18
Manufacturers Standard Package