Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J8250BSRE6 | |
|---|---|
DigiKey Part Number | RNC50J8250BSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J8250BSRE6 |
Description | RES 825 OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J8250BSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J8250BMBSL | Vishay Dale | 0 | RNC50J8250BMBSL-ND | $101.00850 | Direct |
| RNC50J8250BMRSL | Vishay Dale | 0 | RNC50J8250BMRSL-ND | $101.00850 | Direct |
| RNC50J8250BSB14 | Vishay Dale | 500 | RNC50J8250BSB14-ND | $48.51000 | Parametric Equivalent |
| RNC50J8250BSB1431 | Vishay Dale | 0 | 541-RNC50J8250BSB1431-ND | $91.73800 | Parametric Equivalent |
| RNC50J8250BSBSL | Vishay Dale | 0 | RNC50J8250BSBSL-ND | $101.00850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.71208 | $25,712.08 |



