Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J78R7FSBSL | |
|---|---|
DigiKey Part Number | RNC50J78R7FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J78R7FSBSL |
Description | RES 78.7 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J78R7FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J78R7BSRSL | Vishay Dale | 0 | RNC50J78R7BSRSL-ND | $101.00850 | Upgrade |
| RNC50J78R7FSB14 | Vishay Dale | 0 | RNC50J78R7FSB14-ND | $46.68500 | Parametric Equivalent |
| RNC50J78R7FSRE5 | Vishay Dale | 0 | 541-RNC50J78R7FSRE5TR-ND | $20.08990 | Parametric Equivalent |
| RNC50J78R7FSRE6 | Vishay Dale | 0 | RNC50J78R7FSRE6-ND | $18.78695 | Parametric Equivalent |
| RNC50J78R7FSRE7 | Vishay Dale | 0 | 541-RNC50J78R7FSRE7TR-ND | $18.11794 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $55.07340 | $5,507.34 |



