Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J7322FSRE8 | |
|---|---|
DigiKey Part Number | 541-RNC50J7322FSRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J7322FSRE8 |
Description | RES 73.2K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J7322FSB14 | Vishay Dale | 0 | RNC50J7322FSB14-ND | $46.68500 | Parametric Equivalent |
| RNC50J7322FSBSL | Vishay Dale | 0 | RNC50J7322FSBSL-ND | $55.07340 | Parametric Equivalent |
| RNC50J7322FSRE5 | Vishay Dale | 0 | 541-RNC50J7322FSRE5TR-ND | $20.08990 | Parametric Equivalent |
| RNC50J7322FSRE6 | Vishay Dale | 0 | RNC50J7322FSRE6-ND | $18.78695 | Parametric Equivalent |
| RNC50J7322FSRE7 | Vishay Dale | 0 | 541-RNC50J7322FSRE7TR-ND | $18.11794 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $17.68054 | $35,361.08 |



