Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J6813FSRE6 | |
|---|---|
DigiKey Part Number | RNC50J6813FSRE6-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC50J6813FSRE6 |
Description | RES 681K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J6813FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J6813FRB14 | Vishay Dale | 0 | RNC50J6813FRB14-ND | $164.55660 | Direct |
| RNC50J6813BSB14 | Vishay Dale | 0 | RNC50J6813BSB14-ND | $265.37600 | Upgrade |
| RNC50J6813BSBSL | Vishay Dale | 0 | RNC50J6813BSBSL-ND | $313.31480 | Upgrade |
| RNC50J6813DSB14 | Vishay Dale | 0 | RNC50J6813DSB14-ND | $218.58090 | Parametric Equivalent |
| RNC50J6813DSBSL | Vishay Dale | 0 | RNC50J6813DSBSL-ND | $258.24550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $86.24148 | $86,241.48 |



