RNC50J6653FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $116.98660
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $116.98660
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $140.27490
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $193.05770
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $231.41300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $100.49526
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $98.46616
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $98.46613
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $97.54920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $231.41300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $70.68834
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $68.76096
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $67.92919
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $140.27490
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J6653FSRE6

DigiKey Part Number
RNC50J6653FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J6653FSRE6
Description
RES 665K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
665 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J6653FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$68.76099$68,760.99
Manufacturers Standard Package