Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RNC50J6493FRB14 | |
|---|---|
DigiKey Part Number | RNC50J6493FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J6493FRB14 |
Description | RES 649K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 649 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J6493FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J6493FSB14 | Vishay Dale | 0 | RNC50J6493FSB14-ND | $164.55660 | Direct |
| RNC50J6493FSBSL | Vishay Dale | 0 | RNC50J6493FSBSL-ND | $194.07100 | Direct |
| RNC50J6493FSRE6 | Vishay Dale | 0 | RNC50J6493FSRE6-ND | $86.24148 | Direct |
| RNC50J6493FSRSL | Vishay Dale | 0 | RNC50J6493FSRSL-ND | $194.07100 | Direct |
| RNC50J6493BSB14 | Vishay Dale | 0 | RNC50J6493BSB14-ND | $265.37600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $164.55660 | $16,455.66 |


