RNC50J5973BSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $265.37600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $313.31480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $128.20328
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $123.42527
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $123.42527
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $313.31480
Datasheet
597 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J5973BSRE6

DigiKey Part Number
RNC50J5973BSRE6-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RNC50J5973BSRE6
Description
RES 597K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
597 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J5973BSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J5973BSB14Vishay Dale0RNC50J5973BSB14-ND$265.37600Parametric Equivalent
RNC50J5973BSBSLVishay Dale0RNC50J5973BSBSL-ND$313.31480Parametric Equivalent
RNC50J5973BSRE5Vishay Dale0541-RNC50J5973BSRE5TR-ND$128.20328Parametric Equivalent
RNC50J5973BSRE7Vishay Dale0541-RNC50J5973BSRE7TR-ND$123.42527Parametric Equivalent
RNC50J5973BSRE8Vishay Dale0541-RNC50J5973BSRE8TR-ND$123.42527Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$123.42527$123,425.27
Manufacturers Standard Package