RNC50J4993FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $89.64070
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $68.23845
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $70.14691
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $229.78430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $128.38610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $151.36030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $151.36030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $89.64070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.89748
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $32.80576
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.73170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.02951
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $105.61420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $105.61420
Datasheet
499 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J4993FSBSL

DigiKey Part Number
RNC50J4993FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50J4993FSBSL
Description
RES 499K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J4993FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$105.61420$10,561.42
Manufacturers Standard Package