RNC50J4483BSB1431 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $194.39740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $229.78430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $236.33520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $74.11238
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $79.24228
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $70.14691
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $75.04635
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $73.37689
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $73.37689
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $229.78430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $236.33520
Datasheet
448 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J4483BSB1431

DigiKey Part Number
541-RNC50J4483BSB1431-ND
Manufacturer
Manufacturer Product Number
RNC50J4483BSB1431
Description
RES 448K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
448 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J4483BSB14Vishay Dale0RNC50J4483BSB14-ND$194.39740Parametric Equivalent
RNC50J4483BSBSLVishay Dale0RNC50J4483BSBSL-ND$229.78430Parametric Equivalent
RNC50J4483BSBSL31Vishay Dale0541-RNC50J4483BSBSL31-ND$236.33520Parametric Equivalent
RNC50J4483BSRE5Vishay Dale0541-RNC50J4483BSRE5TR-ND$74.11238Parametric Equivalent
RNC50J4483BSRE531Vishay Dale0541-RNC50J4483BSRE531TR-ND$79.24228Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$200.16640$20,016.64
Manufacturers Standard Package