RNC50J4423BSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $194.39740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $200.16640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $229.78430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $236.33520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $74.11238
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $70.14691
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $68.23845
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $68.23845
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $236.33520
Datasheet
442 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J4423BSRSL

DigiKey Part Number
RNC50J4423BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J4423BSRSL
Description
RES 442K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
442 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J4423BSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J4423BSB14Vishay Dale0RNC50J4423BSB14-ND$194.39740Parametric Equivalent
RNC50J4423BSB1431Vishay Dale0541-RNC50J4423BSB1431-ND$200.16640Parametric Equivalent
RNC50J4423BSBSLVishay Dale0RNC50J4423BSBSL-ND$229.78430Parametric Equivalent
RNC50J4423BSBSL31Vishay Dale0541-RNC50J4423BSBSL31TR-ND$236.33520Parametric Equivalent
RNC50J4423BSRE5Vishay Dale0541-RNC50J4423BSRE5TR-ND$74.11238Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$229.78430$22,978.43
Manufacturers Standard Package