Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J4323BSB14 | |
|---|---|
DigiKey Part Number | RNC50J4323BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J4323BSB14 |
Description | RES 432K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J4323BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J4323BSB1431 | Vishay Dale | 0 | 541-RNC50J4323BSB1431-ND | $200.16640 | Parametric Equivalent |
| RNC50J4323BSBSL | Vishay Dale | 0 | RNC50J4323BSBSL-ND | $229.78430 | Parametric Equivalent |
| RNC50J4323BSBSL31 | Vishay Dale | 0 | 541-RNC50J4323BSBSL31-ND | $236.33520 | Parametric Equivalent |
| RNC50J4323BSRE5 | Vishay Dale | 0 | 541-RNC50J4323BSRE5TR-ND | $74.11238 | Parametric Equivalent |
| RNC50J4323BSRE6 | Vishay Dale | 0 | RNC50J4323BSRE6-ND | $70.14691 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $194.39740 | $19,439.74 |



