Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J4322FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC50J4322FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J4322FRB14 |
Description | RES 43.2K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J4322FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J4322DRRSL | Vishay Dale | 0 | 541-RNC50J4322DRRSL-ND | $73.63090 | Parametric Equivalent |
| RNC50J4322FRB1431 | Vishay Dale | 0 | 541-RNC50J4322FRB1431-ND | $53.11250 | Parametric Equivalent |
| RNC50J4322FRBSL31 | Vishay Dale | 0 | 541-RNC50J4322FRBSL31TR-ND | $62.48830 | Parametric Equivalent |
| RNC50J4322FRRE531 | Vishay Dale | 0 | 541-RNC50J4322FRRE531TR-ND | $25.74052 | Parametric Equivalent |
| RNC50J4322FRRE6 | Vishay Dale | 0 | 541-RNC50J4322FRRE6TR-ND | $18.78695 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $46.68500 | $4,668.50 |


