Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J41R2FSB14 | |
|---|---|
DigiKey Part Number | RNC50J41R2FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J41R2FSB14 |
Description | RES 41.2 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J41R2FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J41R2FRB14 | Vishay Dale | 0 | RNC50J41R2FRB14-ND | $46.68500 | Direct |
| RNC50J41R2FRBSL | Vishay Dale | 0 | RNC50J41R2FRBSL-ND | $55.07340 | Direct |
| RNC50J41R2FRRE6 | Vishay Dale | 0 | RNC50J41R2FRRE6-ND | $18.78695 | Direct |
| RNC50J41R2FRRSL | Vishay Dale | 0 | RNC50J41R2FRRSL-ND | $55.07340 | Direct |
| RNC50J41R2BSRSL | Vishay Dale | 0 | RNC50J41R2BSRSL-ND | $101.00850 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $46.68500 | $4,668.50 |



