Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J4021BSBSL31 | |
|---|---|
DigiKey Part Number | 541-RNC50J4021BSBSL31TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J4021BSBSL31 |
Description | RES 4.02K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J4021BSB14 | Vishay Dale | 400 | RNC50J4021BSB14-ND | $67.33000 | Parametric Equivalent |
| RNC50J4021BSB1431 | Vishay Dale | 0 | 541-RNC50J4021BSB1431-ND | $91.73800 | Parametric Equivalent |
| RNC50J4021BSBSL | Vishay Dale | 0 | RNC50J4021BSBSL-ND | $101.00850 | Parametric Equivalent |
| RNC50J4021BSR36 | Vishay Dale | 0 | RNC50J4021BSR36-ND | $23.02020 | Parametric Equivalent |
| RNC50J4021BSRE5 | Vishay Dale | 0 | 541-RNC50J4021BSRE5TR-ND | $27.41360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $108.25330 | $10,825.33 |



