
RNC50J3831BSB14 | |
|---|---|
DigiKey Part Number | RNC50J3831BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J3831BSB14 |
Description | RES 3.83K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J3831BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.51000 | $48.51 |
| 10 | $33.05000 | $330.50 |
| 25 | $28.85760 | $721.44 |
| 50 | $26.22820 | $1,311.41 |
| 100 | $23.99610 | $2,399.61 |
| 300 | $21.12403 | $6,337.21 |
| 500 | $20.02132 | $10,010.66 |

