Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J3573BSRE6 | |
|---|---|
DigiKey Part Number | RNC50J3573BSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J3573BSRE6 |
Description | RES 357K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 357 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J3573BSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J3573BSB14 | Vishay Dale | 0 | RNC50J3573BSB14-ND | $194.39740 | Parametric Equivalent |
| RNC50J3573BSB1431 | Vishay Dale | 0 | 541-RNC50J3573BSB1431-ND | $200.16640 | Parametric Equivalent |
| RNC50J3573BSBSL | Vishay Dale | 0 | RNC50J3573BSBSL-ND | $229.78430 | Parametric Equivalent |
| RNC50J3573BSBSL31 | Vishay Dale | 0 | 541-RNC50J3573BSBSL31-ND | $236.33520 | Parametric Equivalent |
| RNC50J3573BSRE5 | Vishay Dale | 0 | 541-RNC50J3573BSRE5TR-ND | $74.11238 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $70.14691 | $70,146.91 |



