RNC50J3243FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $61.69420
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $73.98770
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $140.24390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $168.37970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $56.49266
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $54.95236
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $54.95233
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $54.28760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $168.37970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.22692
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.50934
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.50934
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.12031
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $87.45780
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J3243FSRSL

DigiKey Part Number
RNC50J3243FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J3243FSRSL
Description
RES 324K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
324 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J3243FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$73.98770$7,398.77
Manufacturers Standard Package