RNC50J2671BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $85.78230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.02020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.41360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.71208
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.83825
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.26716
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet
2.67 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J2671BSBSL

DigiKey Part Number
RNC50J2671BSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50J2671BSBSL
Description
RES 2.67K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.67 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J2671BSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$101.00850$10,100.85
Manufacturers Standard Package