Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J19R6BSRE7 | |
|---|---|
DigiKey Part Number | 541-RNC50J19R6BSRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J19R6BSRE7 |
Description | RES 19.6 OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.6 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J19R6BSB14 | Vishay Dale | 0 | RNC50J19R6BSB14-ND | $131.99450 | Parametric Equivalent |
| RNC50J19R6BSBSL | Vishay Dale | 0 | RNC50J19R6BSBSL-ND | $155.80730 | Parametric Equivalent |
| RNC50J19R6BSRE5 | Vishay Dale | 0 | 541-RNC50J19R6BSRE5TR-ND | $48.44042 | Parametric Equivalent |
| RNC50J19R6BSRE6 | Vishay Dale | 0 | RNC50J19R6BSRE6-ND | $45.67463 | Parametric Equivalent |
| RNC50J19R6BSRE8 | Vishay Dale | 0 | 541-RNC50J19R6BSRE8TR-ND | $43.32644 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $44.25463 | $66,381.94 |



