Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J1872BSBSL | |
|---|---|
DigiKey Part Number | RNC50J1872BSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J1872BSBSL |
Description | RES 18.7K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J1872BSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1872BSB14 | Vishay Dale | 0 | RNC50J1872BSB14-ND | $41.10960 | Parametric Equivalent |
| RNC50J1872BSB1431 | Vishay Dale | 0 | 541-RNC50J1872BSB1431-ND | $43.96370 | Parametric Equivalent |
| RNC50J1872BSBSL31 | Vishay Dale | 0 | 541-RNC50J1872BSBSL31-ND | $51.87840 | Parametric Equivalent |
| RNC50J1872BSR36 | Vishay Dale | 0 | RNC50J1872BSR36-ND | $11.03200 | Parametric Equivalent |
| RNC50J1872BSRE5 | Vishay Dale | 0 | 541-RNC50J1872BSRE5TR-ND | $13.13746 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $101.00850 | $10,100.85 |



