Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J1693FSBSL | |
|---|---|
DigiKey Part Number | RNC50J1693FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J1693FSBSL |
Description | RES 169K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J1693FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1693FMBSL | Vishay Dale | 0 | RNC50J1693FMBSL-ND | $55.07340 | Direct |
| RNC50J1693FMR36 | Vishay Dale | 0 | RNC50J1693FMR36-ND | $16.46977 | Direct |
| RNC50J1693FMRE6 | Vishay Dale | 0 | RNC50J1693FMRE6-ND | $18.78695 | Direct |
| RNC50J1693FMRSL | Vishay Dale | 0 | RNC50J1693FMRSL-ND | $55.07340 | Direct |
| RNC50J1693BSR36 | Vishay Dale | 0 | RNC50J1693BSR36-ND | $23.02020 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $55.07340 | $5,507.34 |



