Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J1542BSRSL31 | |
|---|---|
DigiKey Part Number | 541-RNC50J1542BSRSL31-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J1542BSRSL31 |
Description | RES 15.4K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1542BSB14 | Vishay Dale | 0 | RNC50J1542BSB14-ND | $85.78230 | Parametric Equivalent |
| RNC50J1542BSB1431 | Vishay Dale | 0 | 541-RNC50J1542BSB1431-ND | $91.73800 | Parametric Equivalent |
| RNC50J1542BSBSL | Vishay Dale | 0 | RNC50J1542BSBSL-ND | $101.00850 | Parametric Equivalent |
| RNC50J1542BSBSL31 | Vishay Dale | 0 | 541-RNC50J1542BSBSL31TR-ND | $108.25330 | Parametric Equivalent |
| RNC50J1542BSR36 | Vishay Dale | 0 | RNC50J1542BSR36-ND | $23.02020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $108.25330 | $10,825.33 |



