Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J1503BSRE731 | |
|---|---|
DigiKey Part Number | 541-RNC50J1503BSRE731TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J1503BSRE731 |
Description | RES 150K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1503BSB14 | Vishay Dale | 0 | RNC50J1503BSB14-ND | $85.78230 | Parametric Equivalent |
| RNC50J1503BSB1431 | Vishay Dale | 0 | 541-RNC50J1503BSB1431-ND | $91.73800 | Parametric Equivalent |
| RNC50J1503BSBSL | Vishay Dale | 0 | RNC50J1503BSBSL-ND | $101.00850 | Parametric Equivalent |
| RNC50J1503BSBSL31 | Vishay Dale | 0 | 541-RNC50J1503BSBSL31TR-ND | $108.25330 | Parametric Equivalent |
| RNC50J1503BSR36 | Vishay Dale | 0 | RNC50J1503BSR36-ND | $23.02020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $30.01905 | $45,028.57 |



