Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50J1502FRBSL | |
|---|---|
DigiKey Part Number | RNC50J1502FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J1502FRBSL |
Description | RES 15K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J1502FRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1502FMBSL | Vishay Dale | 0 | RNC50J1502FMBSL-ND | $55.07340 | Direct |
| RNC50J1502FMR36 | Vishay Dale | 0 | RNC50J1502FMR36-ND | $16.46977 | Direct |
| RNC50J1502FMRE6 | Vishay Dale | 0 | RNC50J1502FMRE6-ND | $18.78695 | Direct |
| RNC50J1502FMRSL | Vishay Dale | 0 | RNC50J1502FMRSL-ND | $55.07340 | Direct |
| RNC50J1502FSB14 | Vishay Dale | 0 | RNC50J1502FSB14-ND | $46.68500 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $55.07340 | $5,507.34 |


