Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J1402BRM22 | |
|---|---|
DigiKey Part Number | 541-RNC50J1402BRM22-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J1402BRM22 |
Description | RES 14K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1402BRBSL | Vishay Dale | 0 | RNC50J1402BRBSL-ND | $101.00850 | Parametric Equivalent |
| RNC50J1402BRR36 | Vishay Dale | 0 | 541-RNC50J1402BRR36TR-ND | $23.02020 | Parametric Equivalent |
| RNC50J1402BRRE5 | Vishay Dale | 0 | 541-RNC50J1402BRRE5TR-ND | $27.41360 | Parametric Equivalent |
| RNC50J1402BRRE6 | Vishay Dale | 0 | RNC50J1402BRRE6-ND | $25.71208 | Parametric Equivalent |
| RNC50J1402BRRSL | Vishay Dale | 0 | RNC50J1402BRRSL-ND | $101.00850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $31.04414 | $31,044.14 |



