RNC50J1182FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $55.07340
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $16.46977
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $18.78695
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $55.07340
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $46.68500
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $55.07340
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $18.78695
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $55.07340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $85.78230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $25.71208
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $46.68500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $55.07340
Datasheet
11.8 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1182FPRSL

DigiKey Part Number
RNC50J1182FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J1182FPRSL
Description
RES 11.8K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J1182FPRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$55.07340$5,507.34
Manufacturers Standard Package