Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H9531FSB14

DigiKey Part Number
RNC50H9531FSB14-ND
Manufacturer
Manufacturer Product Number
RNC50H9531FSB14
Description
RES 9.53K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H9531FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.88000$22.88
10$15.28700$152.87
25$13.22040$330.51
50$11.92320$596.16
100$10.82260$1,082.26
300$9.40560$2,821.68
Manufacturers Standard Package