
RNC50H8061FSB14 | |
---|---|
DigiKey Part Number | 541-RNC50H8061FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H8061FSB14 |
Description | RES 8.06K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H8061FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.87000 | $64.87 |
10 | $44.54300 | $445.43 |
25 | $39.03960 | $975.99 |
50 | $35.59180 | $1,779.59 |
100 | $32.66210 | $3,266.21 |
300 | $28.89487 | $8,668.46 |
500 | $27.44862 | $13,724.31 |
1,000 | $25.74492 | $25,744.92 |