Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H7872DRRSL | |
|---|---|
DigiKey Part Number | RNC50H7872DRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H7872DRRSL |
Description | RES 78.7K OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H7872DRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H7872DSB14 | Vishay Dale | 0 | RNC50H7872DSB14-ND | $6.87700 | Direct |
| RNC50H7872DSBSL | Vishay Dale | 0 | RNC50H7872DSBSL-ND | $8.08410 | Direct |
| RNC50H7872DSRSL | Vishay Dale | 0 | RNC50H7872DSRSL-ND | $8.08410 | Direct |
| RNC50H7872BSB14 | Vishay Dale | 0 | RNC50H7872BSB14-ND | $9.61860 | Upgrade |
| RNC50H7872BSBSL | Vishay Dale | 0 | RNC50H7872BSBSL-ND | $11.29980 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $66.46340 | $6,646.34 |



