Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RNC50H7501BRBSL | |
|---|---|
DigiKey Part Number | RNC50H7501BRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H7501BRBSL |
Description | RES 7.5K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H7501BRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H7501BPB14 | Vishay Dale | 0 | RNC50H7501BPB14-ND | $79.07930 | Direct |
| RNC50H7501BSB14 | Vishay Dale | 0 | RNC50H7501BSB14-ND | $79.07930 | Direct |
| RNC50H7501BSBSL | Vishay Dale | 0 | RNC50H7501BSBSL-ND | $92.90130 | Direct |
| RNC50H7501BSR36 | Vishay Dale | 0 | RNC50H7501BSR36-ND | $19.83437 | Direct |
| RNC50H7501BSRE6 | Vishay Dale | 0 | RNC50H7501BSRE6-ND | $22.43047 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $92.90130 | $9,290.13 |


