Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H7500BRRE5 | |
|---|---|
DigiKey Part Number | 541-RNC50H7500BRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H7500BRRE5 |
Description | RES 750 OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H7500BRBSL | Vishay Dale | 0 | RNC50H7500BRBSL-ND | $92.90130 | Parametric Equivalent |
| RNC50H7500BRR36 | Vishay Dale | 0 | RNC50H7500BRR36-ND | $19.83437 | Parametric Equivalent |
| RNC50H7500BRRE6 | Vishay Dale | 0 | RNC50H7500BRRE6-ND | $22.43047 | Parametric Equivalent |
| RNC50H7500BRRE7 | Vishay Dale | 0 | 541-RNC50H7500BRRE7TR-ND | $21.65231 | Parametric Equivalent |
| RNC50H7500BRRE8 | Vishay Dale | 0 | 541-RNC50H7500BRRE8TR-ND | $21.14377 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.94562 | $11,972.81 |



