RNC50H6981DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $79.07930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $92.90130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $85.78230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $56.53930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $66.46340
Datasheet
6.98 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H6981DSRSL

DigiKey Part Number
RNC50H6981DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H6981DSRSL
Description
RES 6.98K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H6981DSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H6981BSB14Vishay Dale0RNC50H6981BSB14-ND$79.07930Upgrade
RNC50H6981BSBSLVishay Dale0RNC50H6981BSBSL-ND$92.90130Upgrade
RNC50J6981BSB14Vishay Dale0RNC50J6981BSB14-ND$85.78230Upgrade
RNC50J6981BSBSLVishay Dale0RNC50J6981BSBSL-ND$101.00850Upgrade
RNC50H6981DSB14Vishay Dale0RNC50H6981DSB14-ND$56.53930Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$66.46340$6,646.34
Manufacturers Standard Package