
SF14-0915M5UUA1 | |
---|---|
DigiKey Part Number | 478-SF14-0915M5UUA1TR-ND - Tape & Reel (TR) 478-SF14-0915M5UUA1CT-ND - Cut Tape (CT) 478-SF14-0915M5UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF14-0915M5UUA1 |
Description | FILTER SAW 915MHZ 5-SMD |
Customer Reference | |
Detailed Description | 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.8dB 26MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
10 | $7.06300 | $70.63 |
25 | $6.51320 | $162.83 |
50 | $6.12620 | $306.31 |
100 | $5.76240 | $576.24 |
250 | $5.31456 | $1,328.64 |
500 | $4.99930 | $2,499.65 |
1,000 | $4.70278 | $4,702.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.26824 | $12,804.72 |