Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H6490DSBSL31 | |
|---|---|
DigiKey Part Number | 541-RNC50H6490DSBSL31-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H6490DSBSL31 |
Description | RES 649 OHM 0.5% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H6490DSB14 | Vishay Dale | 0 | RNC50H6490DSB14-ND | $56.53930 | Parametric Equivalent |
| RNC50H6490DSB1431 | Vishay Dale | 0 | 541-RNC50H6490DSB1431-ND | $62.48830 | Parametric Equivalent |
| RNC50H6490DSBSL | Vishay Dale | 0 | RNC50H6490DSBSL-ND | $66.46340 | Parametric Equivalent |
| RNC50H6490DSRE6 | Vishay Dale | 0 | RNC50H6490DSRE6-ND | $17.81344 | Parametric Equivalent |
| RNC50H6490DSRSL | Vishay Dale | 0 | RNC50H6490DSRSL-ND | $66.46340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $73.63090 | $7,363.09 |



