Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H63R4FSRSL | |
|---|---|
DigiKey Part Number | RNC50H63R4FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H63R4FSRSL |
Description | RES 63.4 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H63R4FSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J63R4BSB14 | Vishay Dale | 0 | RNC50J63R4BSB14-ND | $85.78230 | Upgrade |
| RNC50J63R4BSBSL | Vishay Dale | 0 | RNC50J63R4BSBSL-ND | $101.00850 | Upgrade |
| RNC50H63R4FSB14 | Vishay Dale | 0 | RNC50H63R4FSB14-ND | $40.28860 | Parametric Equivalent |
| RNC50H63R4FSB1431 | Vishay Dale | 0 | 541-RNC50H63R4FSB1431-ND | $46.56000 | Parametric Equivalent |
| RNC50H63R4FSBSL | Vishay Dale | 0 | RNC50H63R4FSBSL-ND | $47.43070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $47.43070 | $4,743.07 |



