Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H5972BSRSL | |
|---|---|
DigiKey Part Number | RNC50H5972BSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H5972BSRSL |
Description | RES 59.7K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 59.7 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H5972BSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H5972BSB14 | Vishay Dale | 0 | RNC50H5972BSB14-ND | $79.07930 | Parametric Equivalent |
| RNC50H5972BSBSL | Vishay Dale | 0 | RNC50H5972BSBSL-ND | $92.90130 | Parametric Equivalent |
| RNC50H5972BSRE5 | Vishay Dale | 0 | 541-RNC50H5972BSRE5TR-ND | $23.94562 | Parametric Equivalent |
| RNC50H5972BSRE6 | Vishay Dale | 0 | RNC50H5972BSRE6-ND | $22.43047 | Parametric Equivalent |
| RNC50H5972BSRE7 | Vishay Dale | 0 | 541-RNC50H5972BSRE7TR-ND | $21.65231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $92.90130 | $9,290.13 |




