Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H5623FRBSL | |
|---|---|
DigiKey Part Number | RNC50H5623FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H5623FRBSL |
Description | RES 562K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H5623FRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H5623FSB14 | Vishay Dale | 0 | RNC50H5623FSB14-ND | $149.57870 | Direct |
| RNC50H5623BSB14 | Vishay Dale | 0 | RNC50H5623BSB14-ND | $251.31480 | Upgrade |
| RNC50J5623BSB14 | Vishay Dale | 0 | RNC50J5623BSB14-ND | $265.37600 | Upgrade |
| RNC50J5623BSBSL | Vishay Dale | 0 | RNC50J5623BSBSL-ND | $313.31480 | Upgrade |
| RNC50J5623BSRE6 | Vishay Dale | 0 | RNC50J5623BSRE6-ND | $123.42527 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $176.78440 | $17,678.44 |



