Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H5113FPB14 | |
|---|---|
DigiKey Part Number | 541-RNC50H5113FPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H5113FPB14 |
Description | RES 511K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H5113FPB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H5113FPBSL | Vishay Dale | 0 | RNC50H5113FPBSL-ND | $176.78440 | Parametric Equivalent |
| RNC50H5113FPBSL31 | Vishay Dale | 0 | 541-RNC50H5113FPBSL31TR-ND | $183.58360 | Parametric Equivalent |
| RNC50H5113FPR36 | Vishay Dale | 0 | RNC50H5113FPR36-ND | $76.25441 | Parametric Equivalent |
| RNC50H5113FPR3631 | Vishay Dale | 0 | 541-RNC50H5113FPR3631TR-ND | $81.29008 | Parametric Equivalent |
| RNC50H5113FPRE5 | Vishay Dale | 0 | 541-RNC50H5113FPRE5TR-ND | $82.10466 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $149.57870 | $14,957.87 |



