Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H5110FRRE731 | |
|---|---|
DigiKey Part Number | 541-RNC50H5110FRRE731TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H5110FRRE731 |
Description | RES 511 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H5110FRB14 | Vishay Dale | 0 | RNC50H5110FRB14-ND | $40.28860 | Parametric Equivalent |
| RNC50H5110FRBSL31 | Vishay Dale | 0 | 541-RNC50H5110FRBSL31-ND | $54.95090 | Parametric Equivalent |
| RNC50H5110FRR3631 | Vishay Dale | 0 | 541-RNC50H5110FRR3631TR-ND | $14.91965 | Parametric Equivalent |
| RNC50H5110FRRE531 | Vishay Dale | 0 | 541-RNC50H5110FRRE531TR-ND | $18.25288 | Parametric Equivalent |
| RNC50H5110FRRE631 | Vishay Dale | 0 | 541-RNC50H5110FRRE631TR-ND | $17.05320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $16.43708 | $24,655.62 |




