
RNC50H4751FSRE6 | |
---|---|
DigiKey Part Number | 541-RNC50H4751FSRE6TR-ND - Tape & Reel (TR) 541-RNC50H4751FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50H4751FSRE6 |
Description | RES 4.75K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4751FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.56000 | $22.56 |
10 | $15.08100 | $150.81 |
25 | $13.03960 | $325.99 |
50 | $11.76180 | $588.09 |
100 | $10.67690 | $1,067.69 |
250 | $9.48720 | $2,371.80 |
500 | $8.74288 | $4,371.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.04071 | $9,040.71 |
2,000 | $8.44937 | $16,898.74 |
3,000 | $8.14567 | $24,437.01 |
5,000 | $7.80217 | $39,010.85 |
7,000 | $7.59755 | $53,182.85 |
10,000 | $7.39766 | $73,976.60 |