Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50H4122FRBSL | |
|---|---|
DigiKey Part Number | RNC50H4122FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H4122FRBSL |
Description | RES 41.2K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4122FRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H4122FPB14 | Vishay Dale | 0 | RNC50H4122FPB14-ND | $40.28860 | Direct |
| RNC50H4122FPBSL | Vishay Dale | 0 | RNC50H4122FPBSL-ND | $47.43070 | Direct |
| RNC50H4122FPRSL | Vishay Dale | 0 | RNC50H4122FPRSL-ND | $47.43070 | Direct |
| RNC50H4122FSB14 | Vishay Dale | 0 | RNC50H4122FSB14-ND | $40.28860 | Direct |
| RNC50H4122FSBSL | Vishay Dale | 0 | RNC50H4122FSBSL-ND | $47.43070 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $47.43070 | $4,743.07 |


