
RNC50H4022FSRE6 | |
---|---|
DigiKey Part Number | 541-RNC50H4022FSRE6TR-ND - Tape & Reel (TR) 541-RNC50H4022FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50H4022FSRE6 |
Description | RES 40.2K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4022FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.48000 | $23.48 |
10 | $15.71600 | $157.16 |
25 | $13.59760 | $339.94 |
50 | $12.27060 | $613.53 |
100 | $11.14310 | $1,114.31 |
250 | $9.90740 | $2,476.85 |
500 | $9.13458 | $4,567.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.01765 | $9,017.65 |
2,000 | $8.42781 | $16,855.62 |
3,000 | $8.12489 | $24,374.67 |
5,000 | $7.78227 | $38,911.35 |
7,000 | $7.57817 | $53,047.19 |
10,000 | $7.37879 | $73,787.90 |