
RNC50H4022FSB14 | |
|---|---|
DigiKey Part Number | RNC50H4022FSB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC50H4022FSB14 |
Description | RES 40.2K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4022FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.47000 | $63.47 |
| 10 | $43.54100 | $435.41 |
| 25 | $38.14760 | $953.69 |
| 50 | $34.77200 | $1,738.60 |
| 100 | $31.90350 | $3,190.35 |
| 300 | $28.21373 | $8,464.12 |
| 500 | $26.79748 | $13,398.74 |
| 1,000 | $25.12869 | $25,128.69 |

