Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H3703BRRE7 | |
|---|---|
DigiKey Part Number | 541-RNC50H3703BRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H3703BRRE7 |
Description | RES 370K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 370 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H3703BRBSL | Vishay Dale | 0 | RNC50H3703BRBSL-ND | $220.30740 | Parametric Equivalent |
| RNC50H3703BRR36 | Vishay Dale | 0 | RNC50H3703BRR36-ND | $62.79171 | Parametric Equivalent |
| RNC50H3703BRRE5 | Vishay Dale | 0 | 541-RNC50H3703BRRE5TR-ND | $68.64640 | Parametric Equivalent |
| RNC50H3703BRRE6 | Vishay Dale | 0 | RNC50H3703BRRE6-ND | $64.92963 | Parametric Equivalent |
| RNC50H3703BRRE8 | Vishay Dale | 0 | 541-RNC50H3703BRRE8TR-ND | $62.79171 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $63.02125 | $94,531.88 |



