RNC50H3323FSR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $73.51170
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $86.71960
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $86.71960
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $73.51170
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $86.71960
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $22.50636
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $25.18517
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $86.71960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $186.53930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $220.30740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $194.39740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $229.78430
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $229.78430
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $194.39740
Datasheet
332 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3323FSR36

DigiKey Part Number
RNC50H3323FSR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H3323FSR36
Description
RES 332K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3323FSR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H3323FPB14Vishay Dale0RNC50H3323FPB14-ND$73.51170Direct
RNC50H3323FPBSLVishay Dale0RNC50H3323FPBSL-ND$86.71960Direct
RNC50H3323FPRSLVishay Dale0RNC50H3323FPRSL-ND$86.71960Direct
RNC50H3323FRB14Vishay Dale0RNC50H3323FRB14-ND$73.51170Direct
RNC50H3323FRBSLVishay Dale0RNC50H3323FRBSL-ND$86.71960Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$22.50636$112,531.80
Manufacturers Standard Package