
RNC50H3323FSB14 | |
|---|---|
DigiKey Part Number | RNC50H3323FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H3323FSB14 |
Description | RES 332K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H3323FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.85000 | $47.85 |
| 10 | $32.56500 | $325.65 |
| 25 | $28.43000 | $710.75 |
| 50 | $25.83680 | $1,291.84 |
| 100 | $23.63430 | $2,363.43 |
| 300 | $20.80040 | $6,240.12 |
| 500 | $19.71236 | $9,856.18 |

