
RNC50H3321FSB14 | |
|---|---|
DigiKey Part Number | 541-RNC50H3321FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H3321FSB14 |
Description | RES 3.32K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H3321FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.79000 | $64.79 |
| 10 | $44.48700 | $444.87 |
| 25 | $38.98960 | $974.74 |
| 50 | $35.54640 | $1,777.32 |
| 100 | $32.62040 | $3,262.04 |
| 300 | $28.85800 | $8,657.40 |
| 500 | $27.41360 | $13,706.80 |
| 1,000 | $25.71208 | $25,712.08 |

