RNC50H3243BSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $133.91890
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $160.74590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $140.24390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $168.37970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $53.96334
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $49.47127
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $50.14015
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $160.74590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $56.49266
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $54.95236
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $54.95233
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $54.28760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $168.37970
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3243BSRE6

DigiKey Part Number
RNC50H3243BSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H3243BSRE6
Description
RES 324K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
324 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3243BSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$50.95541$50,955.41
Manufacturers Standard Package