RNC50H3201FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.72827
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.29980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.12742
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.28590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.87700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.08410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.89734
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.31812
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.16669
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.08891
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.03807
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.08410
Datasheet
3.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3201FSB14

DigiKey Part Number
RNC50H3201FSB14-ND
Manufacturer
Manufacturer Product Number
RNC50H3201FSB14
Description
RES 3.2K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3201FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H3201BSRE6Vishay Dale0RNC50H3201BSRE6-ND$2.72827Upgrade
RNC50H3201BSRSLVishay Dale0RNC50H3201BSRSL-ND$11.29980Upgrade
RNC50J3201BSRE6Vishay Dale0RNC50J3201BSRE6-ND$3.12742Upgrade
RNC50J3201BSRSLVishay Dale0RNC50J3201BSRSL-ND$12.28590Upgrade
RNC50H3201DSB14Vishay Dale0RNC50H3201DSB14-ND$6.87700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$21.25718$21,257.18